CellPack 144413 Heatshrink Black 39mm/13mm 3:1 Shrink Ratio 1m Length

Image Representative of Range

CellPack 144413 Heatshrink Black 39mm/13mm 3:1 Shrink Ratio 1m Length

MPN
144413
Brand
CellPack
EAN-13
2050005025216
Order Code
02-2629
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

The heat shrink from CellPack, model number 144413, features a 3:1 shrink ratio and measures 39 mm before and 13 mm after shrinkage. It is black, lacks adhesive, and is ideal for insulating and protecting cables, wires, and connections. This versatile product is commonly used in electrical and automotive applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F339-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.15mm

Reviews

Be the first to submit a review

Trustpilot