CellPack 144416 Heatshrink Yellow 39mm/13mm 3:1 Shrinkage 1pc.

Image Representative of Range

CellPack 144416 Heatshrink Yellow 39mm/13mm 3:1 Shrinkage 1pc.

MPN
144416
Brand
CellPack
EAN-13
2050005026435
Order Code
02-2632
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Produced by CellPack, this heatshrink tubing, model 144416, features a 3:1 shrink ratio and comes in a 39 mm diameter with a 13 mm shrinkage diameter. The yellow, adhesive-free heatshrink is typically used for electrical insulation and wiring protection. It is ideal for securing and insulating cables in industrial and automotive applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F339-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.15mm

Reviews

Be the first to submit a review

Trustpilot