CellPack 144417 Heatshrink Red 39mm/13mm 3:1 Shrinkage W/O Adhesive

Image Representative of Range

CellPack 144417 Heatshrink Red 39mm/13mm 3:1 Shrinkage W/O Adhesive

MPN
144417
Brand
CellPack
EAN-13
2050005022130
Order Code
02-2633
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

Manufactured by CellPack, this red heatshrink tubing measures 39 mm and shrinks to 13 mm with a 3:1 shrink ratio. It lacks adhesive, making it ideal for applications requiring insulation without a sticky residue. Commonly used to bundle wires or provide abrasion resistance, it is essential for electrical and mechanical protection.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F339-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.15mm

Reviews

Be the first to submit a review

Trustpilot