CellPack Heat Shrink Heatshrink w/o adhesive 617819

CellPack Brand: CellPack
CellPack produces a range of high-quality heatshrink tubing in various colours and shrink ratios, designed for efficient insulation and protection of electrical connections.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 127104 Heatshrink Black 3mm 3:1 Shrinkage 15m Non-Adhesive
CellPack 127104 Heatshrink Black 3mm 3:1 Shrinkage 15m Non-Adhesive
Standard range
Order code: 02-2560
MPN: 127104

Despatched within 4 working days - 18 in stock
1+ £25.46
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB3-1 1mm 3mm +90°C 0.55mm
CellPack 127106 Heatshrink Blue 3mm Shrinkage 3:1 15m No Adhesive
CellPack 127106 Heatshrink Blue 3mm Shrinkage 3:1 15m No Adhesive
Standard range
Order code: 02-2561
MPN: 127106

Despatched within 4 working days - 4 in stock
1+ £32.10
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB3-1 1mm 3mm +90°C 0.55mm
CellPack 127107 Heatshrink Yellow 3mm 3:1 Shrinkage 15m No Adhesive
CellPack 127107 Heatshrink Yellow 3mm 3:1 Shrinkage 15m No Adhesive
Standard range
Order code: 02-2562
MPN: 127107

Despatched within 4 working days - 4 in stock
1+ £28.94
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB3-1 1mm 3mm +90°C 0.55mm
CellPack 127108 Heatshrink Red 3mm Shrinkage 3:1 15m No Adhesive
CellPack 127108 Heatshrink Red 3mm Shrinkage 3:1 15m No Adhesive
Standard range
Order code: 02-2563
MPN: 127108

Despatched within 4 working days - 2 in stock
1+ £31.21
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB3-1 1mm 3mm +90°C 0.55mm
CellPack 127109 Heatshrink White 3mm 15m 3:1 Shrinkage No Adhesive
CellPack 127109 Heatshrink White 3mm 15m 3:1 Shrinkage No Adhesive
Standard range
Order code: 02-2564
MPN: 127109

Despatched within 4 working days - 6 in stock
1+ £30.86
Price per unit Ex VAT
White 3:1 Heat Shrink Tubing 15m No Polyolefin (processed, irradiated) +135°C -55°C SB3-1 1mm 3mm +90°C 0.55mm

Trustpilot