CellPack 127108 Heatshrink Red 3mm Shrinkage 3:1 15m No Adhesive

Image Representative of Range

CellPack 127108 Heatshrink Red 3mm Shrinkage 3:1 15m No Adhesive

MPN
127108
Brand
CellPack
EAN-13
4010311013558
Order Code
02-2563
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's product, identified as 127108, is a red heatshrink tube with a diameter of 3 mm. It offers a 3:1 shrinkage ratio and is sold in lengths of 15 meters, providing flexible insulation without adhesive. Typically used for electrical insulation and bundling, the tubing is ideal for protecting cables and connections.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot