CellPack 127109 Heatshrink White 3mm 15m 3:1 Shrinkage No Adhesive

Image Representative of Range

CellPack 127109 Heatshrink White 3mm 15m 3:1 Shrinkage No Adhesive

MPN
127109
Brand
CellPack
EAN-13
4010311013565
Order Code
02-2564
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack manufactures heat shrink tubing, item number 127109, with a 3:1 shrinkage ratio. This white heatshrink is 3 mm in diameter, lacks adhesive, and is supplied in a 15 m length. It is typically used for insulating electrical connections and providing strain relief.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour White
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot