CellPack 127107 Heatshrink Yellow 3mm 3:1 Shrinkage 15m No Adhesive

Image Representative of Range

CellPack 127107 Heatshrink Yellow 3mm 3:1 Shrinkage 15m No Adhesive

MPN
127107
Brand
CellPack
EAN-13
4010311013541
Order Code
02-2562
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's heat shrink with reference 127107 is a yellow, 3 mm diameter tubing with 3:1 shrinkage and 15 m length. It features no adhesive, making it suitable for easy application and removal. This product is typically used in electrical insulation and protective covering for wiring.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot