CellPack 127104 Heatshrink Black 3mm 3:1 Shrinkage 15m Non-Adhesive

Image Representative of Range

CellPack 127104 Heatshrink Black 3mm 3:1 Shrinkage 15m Non-Adhesive

MPN
127104
Brand
CellPack
EAN-13
4010311036595
Order Code
02-2560
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Manufactured by CellPack, this black heatshrink without adhesive has a shrinkage ratio of 3:1 with dimensions of 3 mm expanding to 1 mm. The product, referenced by part number 127104, is sold in 15-metre lengths. It is typically used for insulating electrical wires, providing abrasion resistance, and bundling cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot