CellPack 127106 Heatshrink Blue 3mm Shrinkage 3:1 15m No Adhesive

Image Representative of Range

CellPack 127106 Heatshrink Blue 3mm Shrinkage 3:1 15m No Adhesive

MPN
127106
Brand
CellPack
EAN-13
4010311013534
Order Code
02-2561
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CellPack's heat shrink, identified by the part number 127106, features a 3:1 shrinkage ratio and a length of 15 metres. This blue tubing without adhesive has an initial diameter of 3 mm, suitable for insulating and protecting electrical components. Common applications include use in wiring harnesses, cable bundling, and providing abrasion resistance in various electrical settings.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot