JOKARI 60110 Pack of 500 End Sleeves 1.0 mm For JOKARI Quadro

MPN
60110
Brand
JOKARI
EAN-13
4011391601109
Order Code
93-3557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

End sleeves from Jokari designed to refill the cartridge of the Quadro automatic wire stripper (available as Rapid part 93-3245).


  • Diameter 1mm²
  • Length 8mm
  • Colour red
  • Supplied in strips
  • Manufacturer's part 60110
Type End sleeves
Stripping Range 1mm
Diameter 1mm²

Reviews

Be the first to submit a review

Trustpilot