CK Tools T3735 300 Stillson Wrench 300mm

MPN
T3735 300
Brand
CK Tools
EAN-13
5013969031997
Order Code
93-1202
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Professional quality drop forged steel with jaws hardened and tempered to BS3594 Part1. Patented head design for high torque performance. Non slip, durable paint finish for grip and control


Type Stillson
Jaw Capacity 38mm
Overall Length 300mm
Material Forged steel
Size 300mm (12")
Spanner size 38mm
Tech Data 1 300mm (12")
Tech Data 2 38mm

Reviews

Be the first to submit a review

Trustpilot