Bahco 8071 Black Adjustable Wrench 205mm (8in)

Order Code:

86-8410

Brand: Bahco MPN: 8071 EAN-13: 7314150007202
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

The Bahco Adjustable Wrench 8071 8in - 205mm is a high quality adjustable spanner with phosphated finish and 27mm jaw capacity.


  • Phosphated steel material
  • Precision hardened
  • Anti-corrosion treated
  • Graduated 15° angled head
  • Twin parallel jaws
  • Concealed jaw shank for improved accessibility
  • 205mm length, 255g weight
  • Manufacturer's part 8071
Type Adjustable
Jaw Capacity 27mm
Overall Length 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot