Bahco 8070 Black Adjustable Wrench 155mm (6in)

Order Code:

86-8405

Brand: Bahco MPN: 8070 EAN-13: 7314150007110
Qty Unit Price (Ex VAT)
1+ £18.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

The Bahco Adjustable Wrench 8070 6in - 155mm is a high quality adjustable spanner with phosphated finish and 20mm jaw capacity.


  • Phosphated steel material
  • Precision hardened
  • Anti-corrosion treated
  • Graduated 15° angled head
  • Twin parallel jaws
  • Concealed jaw shank for improved accessibility
  • 155mm length, 135g weight
  • Manufacturer's part 8070
Type Adjustable
Jaw Capacity 20mm
Overall Length 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot