Bahco 111M-13 Combination Spanner 13mm

Image Representative of Range

Bahco 111M-13 Combination Spanner 13mm

Order Code:

86-8175

Brand: Bahco MPN: 111M-13 EAN-13: 7314151828684
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/04/2026

A 13mm high performance alloy steel Combination Wrench.


  • 13mm Combination Spanner
  • U shaped shank provides better comfort
  • Open end angled at 15° with a slimmer head for better accessibility
  • 12 point Dynamic-Drive Profile for longer life for screws and nuts
  • Ring end angle 15° for knuckle clearance and better grip
  • Large, bi-directional size marking for easy identification
  • High quality chrome plated Micro Matt finish
  • Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
  • Bahco type 111M-13
Imperial or Metric Metric
Size 13mm
Length 160mm
Material Chrome plated steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot