CK Tools T49117-40 Dextro Screwdriver TX40x120mm

Image Representative of Range

CK Tools T49117-40 Dextro Screwdriver TX40x120mm

MPN
T49117-40
Brand
CK Tools
EAN-13
5013969704433
Order Code
86-6466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.94
6+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The C.K Dextro Screwdriver Torx T40 x 120mm is part of the Dextro range from C.K, delivering premium quality tools at an affordable price.


  • Chrome Vanadium steel blades for excellent durability
  • Grip-Tip technology reduces the risk of cam-outs and slipping
  • Large engonomically shaped dual component handles give exceptional comfort and high torque turns
  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Ridges along the handle give extra grip for the last quarter turn
  • Long fine neck for precise fingertip control
  • Tip type marking on top of handles for easy indentification
Length 255mm
ESD Safe No
Tip Type Torx
Tip Size 40mm
VDE/1000V Approved No
Component Material 1 The chrome plating is trivalent chromium.
Diameter 7.0mm (9/32")
Height Safe No
Non Sparking No
Screwdriver blade length 120mm (4 3/4")
Screwdriver handle length 135mm (5 5/16")
Tech Data 1 T 40
Tech Data 2 7.0mm (9/32")
Tech Data 3 120mm (4 3/4")
Tech Data 4 135mm (5 5/16")
TX Tip T 40

Reviews

Be the first to submit a review

Trustpilot