Wera 05020102001 6004 Joker XXL Self-Setting Spanner 24-32 x 322mm

MPN
05020102001
Brand
Wera
EAN-13
4013288214713
Order Code
86-6303
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 4 days

This Wera 6004 Joker Self-Setting Spanner is a single tool that automatically adjusts to a wide range of metric and imperial sizes.

This universal spanner can be used for both multiple metric and imperial sizes, making it possible to use a single tool for the widest range of applications. The spanner automatically adjusts to different fixing sizes, the continuous and parallel jaws replacing several single spanner sizes.

The tool has an integrated lever mechanism that securely clamps the fixing between the jaws, significantly reducing the risk of slipping or damage. The ratchet function ensures fast and consistent use without removing the tool and, thanks to the corner-width rectangular prisms, a back-pivoting angle of only 30° can be realised. The single-arm design in conjunction with the ratchet function and the corner-width prism make it possible to work even in confined spaces.


  • 24 to 32 x 322mm
  • Universal self-setting spanner
  • Perfect for gripping, and spanning
  • Ideal for use on bicycles and e-bikes
  • Automatic and continuous grip of hexagon screws and bolts
  • Lever mechanism when gripping avoids slipping and damage
Type Adjustable Spanner
Imperial or Metric Imperial
Size Various
Length 322mm
Height 20mm
Jaw Capacity 24 to 32mm
Weight 769g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot