Wera 6004 Joker Self-Setting Spanners

Wera Brand: Wera

The Wera 6004 Joker Self-Setting Spanners are single tools that automatically adjust to a wide range of metric and imperial sizes.

These universal spanners can be used for both multiple metric and imperial sizes, making it possible to use a single tool for the widest range of applications. The spanners automatically adjust to different fixing sizes, the continuous and parallel jaws replacing several single spanner sizes.

The tools have an integrated lever mechanism that securely clamps the fixing between the jaws, significantly reducing the risk of slipping or damage. The ratchet function ensures fast and consistent use without removing the tool and, thanks to the corner-width rectangular prisms, a back-pivoting angle of only 30° can be realised. The single-arm design in conjunction with the ratchet function and the corner-width prism make it possible to work even in confined spaces.

  • Universal self-setting spanners
  • Available in S, L and XXL versions
  • Perfect for gripping, and spanning
  • Ideal for use on bicycles and e-bikes
  • Covers all metric and imperial sizes
  • Automatic and continuous grip of hexagon screws and bolts
  • Lever mechanism when gripping avoids slipping and damage
Order codeSizeDimensions
86-6301S10 to 13 x 154mm
86-6302L16 to 19 x 224mm
86-6303XXL24 to 32 x 322mm
Description Image Product Buy Pricing (Ex VAT) Length Height Jaw Capacity Weight Width Type Imperial or Metric Size
Wera 05020100001 6004 Joker S Self-Setting Spanner 10-13 x 154mm
Wera 05020100001 6004 Joker S Self-Setting Spanner 10-13 x 154mm
Standard range
Order code: 86-6301
MPN: 05020100001

Despatched same day - 2 in stockAdditional quantity lead time 4 days
1+ £89.06
Price per unit Ex VAT
154mm 27mm 10 to 13mm 132g 50mm Adjustable Spanner Imperial Various
Wera 05020101001 6004 Joker L Self-Setting Spanner 16-19 x 224mm
Wera 05020101001 6004 Joker L Self-Setting Spanner 16-19 x 224mm
Standard range
Order code: 86-6302
MPN: 05020101001

Despatched same day - 1 in stockAdditional quantity lead time 4 days
1+ £44.48
Price per unit Ex VAT
224mm 14mm 16 to 19mm 364g 50mm Adjustable Spanner Imperial Various
Wera 05020102001 6004 Joker XXL Self-Setting Spanner 24-32 x 322mm
Wera 05020102001 6004 Joker XXL Self-Setting Spanner 24-32 x 322mm
Standard range
Order code: 86-6303
MPN: 05020102001

Despatched same day - 11 in stockAdditional quantity lead time 4 days
1+ £56.60
Price per unit Ex VAT
322mm 20mm 24 to 32mm 769g 60mm Adjustable Spanner Imperial Various

Trustpilot