Facom 44.12X13 Open End Spanner 12 x 13mm

Order Code:

86-5183

Brand: Facom MPN: 44.12X13 EAN-13: 3148511023914
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

This high performance open end wrench from Facom has a different size spanner at each end. It has a slimmer profile than standard tools and offers better accessibility as a result.


  • Streamlined heads
  • Heads hinged at 15°
  • Satin chrome finish
  • Size 12 x 13mm
  • Length 167mm
  • Manufacturer's part 44.12X13
Imperial or Metric Metric
Size 12, 13mm
Length 167mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot