Rolson 10117 4oz Crosspein Hammer

MPN
10117
Brand
Rolson
EAN-13
5029594101172
Order Code
86-1385
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.37
6+ £3.15
12+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 14 days

A cross-pein pin hammer with forged steel head and wooden shaft.


  • Overall length 320mm
  • Weight 113g (4 oz.)
Type Cross Pein Hammers
Weight 113g
Handle Material Wood
Head Material Forged steel

Reviews

Be the first to submit a review

Trustpilot