Facom Open End Spanners

Facom Brand: Facom

These high performance open end wrenches from Facom have a different size spanner at each end. They have a slimmer profile than standard tools and offer better accessibility as a result.

  • Streamlined heads
  • Heads hinged at 15°
  • Satin chrome finish
  • Available in a range of metric sizes
Description Image Product Buy Pricing (Ex VAT) Size Length Head Size 1 Imperial or Metric Material
Facom 44.6X7 Open End Spanner 6 x 7mm
Facom 44.6X7 Open End Spanner 6 x 7mm
Standard range
Order code: 86-5153
MPN: 44.6X7

Available to back orderBack-order availability date - 12/11/2026
1+ £4.85
Price per unit Ex VAT
6, 7mm 120mm hinged at 15° Metric Steel
Facom 44.8X9 Open End Spanner 8 x 9mm
Facom 44.8X9 Open End Spanner 8 x 9mm
Standard range
Order code: 86-5159
MPN: 44.8X9

Available to back orderBack-order availability date - 12/11/2026
1+ £5.08
Price per unit Ex VAT
8, 9mm 137mm Metric Steel
Facom 44.10X11 Open End Spanner 10 x 11mm
Facom 44.10X11 Open End Spanner 10 x 11mm
Standard range
Order code: 86-5181
MPN: 44.10X11

Available to back orderBack-order availability date - 12/11/2026
1+ £5.10
Price per unit Ex VAT
10, 11mm 152mm Metric Steel
Facom 44.12X13 Open End Spanner 12 x 13mm
Facom 44.12X13 Open End Spanner 12 x 13mm
Standard range
Order code: 86-5183
MPN: 44.12X13

Available to back orderBack-order availability date - 12/11/2026
1+ £5.68
Price per unit Ex VAT
12, 13mm 167mm Metric Steel
Facom 44.16X17 Open End Spanner 16 x 17mm
Facom 44.16X17 Open End Spanner 16 x 17mm
Standard range
Order code: 86-5186
MPN: 44.16X17

Available to back orderBack-order availability date - 12/11/2026
1+ £7.56
Price per unit Ex VAT
16, 17mm 200mm x 17mm Metric Steel

Trustpilot