Dremel 26150443JA 443 3.2mm End Shape Carbon Steel Brush Multipack - Pack Of 3

Order Code:

85-0924

Brand: Dremel MPN: 26150443JA EAN-13: 8710364045099
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

These versatile end-shaped carbon steel brushes from Dremel are ideal for use with a power tool to remove rust and other corrosion, to polish metal surfaces and to deburr or clean electrical components.


  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Accessory length 48mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150443JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot