Portasol 010580020 SP-1 SuperPro 125 Gas Soldering Iron

MPN
010580020
Brand
Portasol
EAN-13
5099681400037
Order Code
54-3008
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.33 £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Portasol SP-1 SuperPro 125 Gas Soldering Iron produces a heat output equivalent to a 25 to 130W electric soldering iron without awkward cords or wires.


  • Adjustable temperature control
  • Cordless butane powered
  • Piezo ignition - just click to ignite
  • Flameless combustion (solder & hot air modes)
  • Over 2 hours continuous use on a single fill
  • Ready to melt solder less than 30 seconds from ignition
  • Supplied complete with a 2.4mm df (double flat) soldering tip
  • Portasol type SP-1

Note: Supplied without gas.


Click here for suitable gas refill canisters
Type Gas soldering iron
Wattage 25 to 130W
Voltage Not Applicable
Adjustable temperature control
Cable Length Not Applicable
Cordless butane powered
Maximum Operating Temperature 625°C
Maximum Temperature 625°C

Reviews

Be the first to submit a review

Trustpilot