Dremel Carbon Steel Brush Multipacks

Dremel Brand: Dremel

These versatile carbon steel brushes from Dremel are ideal for use with a power tool to remove rust and other corrosion, to polish metal surfaces and to deburr or clean electrical components.

  • Available in choice of head shapes
  • Shank diameter 3.2mm
  • Maximum speed 15,000rpm
Description Image Product Buy Pricing (Ex VAT) Accessory Working diameter Type Application
Dremel 26150428JA 428 19.0mm Wheel Shape Carbon Steel Brush Multipack - 2 Pack
Dremel 26150428JA 428 19.0mm Wheel Shape Carbon Steel Brush Multipack - 2 Pack
Standard range
Order code: 85-0780
MPN: 26150428JA

Despatched same day - 9 in stockFurther 81 despatched in 4 working days
1+ £5.56
Price per unit Ex VAT
length 44mm 19mm Wire Brush Cleaning & polishing
Dremel 26150442JA 442 13mm Cup Shape Carbon Steel Brush Multipack - Pack Of 2
Dremel 26150442JA 442 13mm Cup Shape Carbon Steel Brush Multipack - Pack Of 2
Standard range
Order code: 85-0923
MPN: 26150442JA

Order in multiples of 5


Despatched within 4 working days - 81 in stock
5+ £5.56
Price per unit Ex VAT
Wire Brush Cleaning & polishing
Dremel 26150443JA 443 3.2mm End Shape Carbon Steel Brush Multipack - Pack Of 3
Dremel 26150443JA 443 3.2mm End Shape Carbon Steel Brush Multipack - Pack Of 3
Standard range
Order code: 85-0924
MPN: 26150443JA

Despatched within 4 working days - 21 in stock
1+ £7.97
Price per unit Ex VAT
length 48mm Wire Brush Cleaning & polishing

Trustpilot