Bosch 0603264542 PKP 18 E Glue Gun 240V

MPN
0603264542
Brand
Bosch DIY
EAN-13
3165140687911
Order Code
85-9969
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 21 despatched in 4 working days

The Bosch PKP 18 E glue gun has been designed for the quick gluing of clean, dry and grease-free materials using hot-melt adhesives.


  • Electronically controlled heating for quick warm-up and steady working temperature
  • Mechanical feed system for accurate dispensing and targeted, rapid application
  • Clean and user-friendly – no dripping thanks to drip lock
  • Wire stand supports gun when not in use
  • Gluing capacity 20 g/min
  • Glue stick diameter 11mm
  • Glue stick length 45 to 200mm
  • Machine weight 0.35kg
  • Supplied complete with 1 glue stick and extra-long nozzle
  • Bosch type PKP 18 E
Type Glue Gun
Glue Stick Size 11mm
Corded / Cordless Yes
Feed Mechanism Trigger
Glue stick diameter 11mm
Glue stick length 45 to 200mm
Low / High Temperature High
Plug Type UK 13A
Power 200W
Supply Voltage 230V

Reviews

A very Good Product

A very good product from a reputable manufacturer based in Germany.

Reviewed by: Dodd M

Trustpilot