Dremel 26150442JA 442 13mm Cup Shape Carbon Steel Brush Multipack - Pack Of 2

Order Code:

85-0923

Brand: Dremel MPN: 26150442JA EAN-13: 8710364070350
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2025

These versatile cup-shaped carbon steel brushes from Dremel are ideal for use with a power tool to remove rust and other corrosion, to polish metal surfaces and to deburr or clean electrical components.


  • Working diameter 13mm
  • Shank diameter 3.2mm
  • Accessory length 50mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150442JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot