Stanley 2-14-564 Aviation Snip - Right 250mm

MPN
2-14-564
Brand
Stanley
EAN-13
3253562145642
Order Code
84-8319
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

High leverage compound cutting action snips made from forged alloy steel. Chrome Molybdenum construction with serrated cutting edge to prevent slippage when cutting. The one handed automatic latch releases with the squeeze of the handles which are bi-material for extra comfort and grip. These snips cut up to 18 gauge steel and are suitable for cutting aluminium, sheet uPVC, wire mesh, leather, copper and plastic.

  • Size: 250mm (10in).
  • Stanley Green Aviation Snip Right Cut 250mm


    Type Aviation snips
    Type of Cut Right Handed
    Overall Length 250mm
    Material Chrome molybdenum steel
  • Reviews

    Be the first to submit a review

    Trustpilot