Stanley Aviation Snips

STANLEY Brand: STANLEY

High leverage compound cutting action snips made from forged alloy steel. Chrome Molybdenum construction with serrated cutting edge to prevent slippage when cutting. The one handed automatic latch releases with the squeeze of the handles which are bi-material for extra comfort and grip. These snips cut up to 18 gauge steel and are suitable for cutting aluminium, sheet uPVC, wire mesh, leather, copper and plastic.

  • Size: 250mm (10in).
  • Stanley Red Aviation Snip Left Cut 250mm

  • Description Image Product Buy Pricing (Ex VAT) Type of Cut Type Overall Length Material
    Stanley 2-14-562 Aviation Snip - Left 250mm
    Stanley 2-14-562 Aviation Snip - Left 250mm
    Standard range
    Order code: 84-8315
    MPN: 2-14-562

    Despatched within 2 working days - 20 in stock
    1+ £12.70
    Price per unit Ex VAT
    Left Handed Aviation snips 250mm Chrome molybdenum steel
    Stanley 2-14-563 Aviation Snip - Straight 250mm
    Stanley 2-14-563 Aviation Snip - Straight 250mm
    Standard range
    Order code: 84-8317
    MPN: 2-14-563

    Despatched within 2 working days - 100 in stock
    1+ £12.70
    Price per unit Ex VAT
    Straight Cut Aviation snips 250mm Chrome molybdenum steel
    Stanley 2-14-564 Aviation Snip - Right 250mm
    Stanley 2-14-564 Aviation Snip - Right 250mm
    Standard range
    Order code: 84-8319
    MPN: 2-14-564

    Available to back orderPlease contact us for lead time
    1+ £12.70
    Price per unit Ex VAT
    Right Handed Aviation snips 250mm Chrome molybdenum steel
    Stanley 2-14-566 Aviation Snip - Long Cut 250mm
    Stanley 2-14-566 Aviation Snip - Long Cut 250mm
    Standard range
    Order code: 84-8321
    MPN: 2-14-566

    Despatched within 2 working days - 100 in stock
    1+ £14.66
    Price per unit Ex VAT
    Straight Cut Aviation snips 250mm Chrome molybdenum steel

    Trustpilot