DEWALT DT7246-QZ Torsion Bits Extra Grip PH2 50mm Pack Of 5

Order Code:

84-3778

Brand: DEWALT MPN: DT7246-QZ EAN-13: 5035048013120
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This pack of 5 torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).


  • Type: PH2 Pozi bits
  • Length: 50mm
  • Weight: 59g
  • Quantity: 5
  • Manufacturer's part DT7246-QZ
Type Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 5
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot