DeWalt DT Torsion Bits Extra Grip PZ2, PZ3, PH2, PH3 25/50mm - Packs of 5/20

DEWALT Brand: DEWALT

These packs of torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).

  • Type: PZ2/3, PH2/3 Pozi bits
  • Lengths available: 25/50mm
  • Quantities: 5 or 20
Description Image Product Buy Pricing (Ex VAT) Colour Head Size Overall Length Type Drive Type Head Type Number of Pieces
DEWALT DT7232-QZ Torsion Bits PH2 25mm Pack Of 5
DEWALT DT7232-QZ Torsion Bits PH2 25mm Pack Of 5
Standard range
Order code: 84-3775
MPN: DT7232-QZ

Despatched within 4 working days - 15 in stock
1+ £4.54
Price per unit Ex VAT
Grey PH2 25mm Driver Bit 1/4" Hex Phillips 5
DEWALT DT7233-QZ Torsion Bits PH3 25mm Pack Of 5
DEWALT DT7233-QZ Torsion Bits PH3 25mm Pack Of 5
Standard range
Order code: 84-3776
MPN: DT7233-QZ

Despatched within 4 working days - 20 in stock
1+ £4.54
Price per unit Ex VAT
Grey PH3 25mm Driver Bit 1/4" Hex Phillips 5
DEWALT DT7246-QZ Torsion Bits Extra Grip PH2 50mm Pack Of 5
DEWALT DT7246-QZ Torsion Bits Extra Grip PH2 50mm Pack Of 5
Standard range
Order code: 84-3778
MPN: DT7246-QZ

Despatched within 4 working days - 5 in stock
1+ £7.97
Price per unit Ex VAT
PH2 50mm Driver Bit 1/4" Hex Phillips 5

Trustpilot