DEWALT Impact-QZ Torsion 2 x T20 50mm and Magnetic Screwlock Sleeve

Order Code:

84-3755

Brand: DEWALT MPN: DT70537T-QZ EAN-13: 5035048088517
Qty Was Unit Price (Ex VAT)
1+ £8.55 £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This impact torsion from DeWalt feature impact bits with a 15° torsion zone that allows the screwdriver bit to flex rather than breaking, while the full fit head prevents rounding of the screw head, and 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.


  • 2x T20 50mm
  • Weight: 38g
  • Manufacturer's part DT70537T-QZ
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size T20
Head Type Torx
Number of Pieces 2
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot