These S-Type pipe wrenches from Knipex have been designed with a host of excellent features, including the time-saving, precise adjustment of the gripping width directly on the workpiece (push of a button), while the guard prevents an operator's fingers being pinched. Manufactured to a high standard with chrome vanadium electric steel (forged, oil-hardened), while offering high wear resistance due to the additionally hardened teeth.
- Red powder coated
- Less effort required due to self-locking action
- No unintentional shifting of the pliers handles
- Maximum load capacity thanks to completely hardened handles
- High wear resistance due to the additionally hardened teeth
- Jaw capacity: Ø 42mm (1⅝in)
- Inside diameter: Ø 25mm (1in)
- Length: 330mm
- Net weight: 955g
- Manufacturer's part 83 60 010
| Type |
S-type pipe wrench |
| Jaw Capacity |
42mm |
| Overall Length |
330mm |
| Capacities for pipes (diameter) |
42mm |
| Capacity for pipes, inches (diameter) |
1 5/8 in |
| Inner diameter, inches |
1 in |
| Inside dia. |
25mm |
| Material |
Steel |
| Net weight |
955g |
| Surface |
red powder-coated |