Wera 05074730001 7440 ESD Kraftform Adjustable Torque Screwdriver 0.3-1.2Nm

Order Code:

54-8015

Brand: Wera MPN: 05074730001 EAN-13: 4013288106964
Qty Was Unit Price (Ex VAT)
1+ £109.80 £80.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 days

This adjustable torque ESD screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component non-roll Kraftform handle and is suitable for use with 1/4in hexagon insert bits.


  • Length 155mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
  • Weight 188g
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7440 ESD 0.3 - 1.2 Nm
ESD Safe Yes
Height 57mm
Height Safe No
Length 188mm
Non Sparking No
Weight 180g
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot