Wera 05074731001 7441 ESD Kraftform Adjustable Torque Screwdriver 1.2-3Nm

MPN
05074731001
Brand
Wera
EAN-13
4013288106971
Order Code
54-8016
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This adjustable torque ESD screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component non-roll Kraftform handle and is suitable for use with 1/4in hexagon insert bits.


  • Length 155mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
  • Weight 188g
Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7441 ESD 1.2 - 3.0 Nm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
ESD Safe Yes
Height 40mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 170mm
Non Sparking No
Screwdriver model true
Step size adjustment 0.1Nm
Suitable for extension false
Tightening moment 1.2 - 3Nm
Total Length 155mm
VDE Tested false
Weight 188g
Width 40mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot