Wera 05073946001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW6

MPN
05073946001
Brand
Wera
EAN-13
4013288158475
Order Code
54-6863
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.56 £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 12.5g
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Dimension 6mm
Drive Type 1/4" Hex
Head Size SW6
Head Type Hex-Plus
Height 10mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Total Length 50mm
Weight 20g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot