Wera 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.

  • Length 50mm
Description Image Product Buy Pricing (Ex VAT) Dimension Head Size Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Total Length Width
Wera 05073944001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW4
Wera 05073944001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW4
Standard range
Order code: 54-6861
MPN: 05073944001

Despatched within 4 working days - 11 in stock
1+ £5.50
Price per unit Ex VAT
4mm SW4 17g Impact Driver Bit false Black 6.3mm 1/4" Hex Hex-Plus 10mm 165mm 1 50mm 50mm 60mm
Wera 05073945001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW5
Wera 05073945001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW5
Standard range
Order code: 54-6862
MPN: 05073945001

Despatched within 4 working days - 27 in stock
1+ £5.50
Price per unit Ex VAT
5mm SW5 18g Impact Driver Bit false Black 6.3mm 1/4" Hex Hex-Plus 10mm 165mm 1 50mm 50mm 60mm
Wera 05073946001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW6
Wera 05073946001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW6
Standard range
Order code: 54-6863
MPN: 05073946001

Despatched within 4 working days - 17 in stock
1+ £5.47
Price per unit Ex VAT
6mm SW6 20g Impact Driver Bit false Black 6.3mm 1/4" Hex Hex-Plus 10mm 165mm 1 50mm 50mm 60mm

Trustpilot