Wera 05135269001 840/9 4mm Halfmoon Direct Drive Hex-Plus Bit 2.0mm/44/2.6mm

MPN
05135269001
Brand
Wera
EAN-13
4013288168313
Order Code
54-6476
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This 4mm Halfmoon direct drive bit from Wera has a 44 x 2.6mm shaft and is suitable for use with Hex headed screws with a 2.0mm recess.


  • Length: 44mm
Type Driver Bit
Ball locking false
Connection size 7mm
Dimension 2.0mm
Drive Type Halfmoon - 4mm
Head Size 2mm
Head Type Hex-Plus
Height 4mm
Length 44mm
Number of Pieces 1
Overall Length 44mm
Total Length 44mm
Weight 3g
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot