Wera 840/9 C 4mm Halfmoon Direct Drive Hex-Plus Bits

Wera Brand: Wera

These 4mm Halfmoon direct drive bits from Wera have a 44 x 2.6mm shaft and are suitable for use with screws with a hex recess.

  • Length: 44mm
Description Image Product Buy Pricing (Ex VAT) Connection size Dimension Head Size Weight Type Ball locking Drive Type Head Type Height Length Number of Pieces Overall Length Total Length Width
Wera 05135268001 840/9 4mm Halfmoon Direct Drive Hex-Plus Bit 1.5mm/44/2.6mm
Wera 05135268001 840/9 4mm Halfmoon Direct Drive Hex-Plus Bit 1.5mm/44/2.6mm
Standard range
Order code: 54-6475
MPN: 05135268001

Despatched within 4 working days - 36 in stock
1+ £5.04
Price per unit Ex VAT
4mm 1.5mm 1.5mm 2.85g Driver Bit false Halfmoon - 4mm Hex-Plus 4mm 44mm 1 44mm 44mm 4mm
Wera 05135269001 840/9 4mm Halfmoon Direct Drive Hex-Plus Bit 2.0mm/44/2.6mm
Wera 05135269001 840/9 4mm Halfmoon Direct Drive Hex-Plus Bit 2.0mm/44/2.6mm
Standard range
Order code: 54-6476
MPN: 05135269001

Despatched within 4 working days - 16 in stock
1+ £5.02
Price per unit Ex VAT
7mm 2.0mm 2mm 3g Driver Bit false Halfmoon - 4mm Hex-Plus 4mm 44mm 1 44mm 44mm 4mm

Trustpilot