TracoPower TEN 10-2423 Dual Output DC DC Converter 10W

Order Code:

51-6807

Brand: TracoPower MPN: TEN 10-2423 EAN-13: 2050000028052
  • Quickly find another product in this range by Input Voltage Range:

    18 to 36V 9 to 18V
Qty Unit Price (Ex VAT)
1+ £38.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The TracoPower 10W DC-DC Converter Vin: 18-36VDC to Vout: ±15VDC ±330mA is a high performance converter in a compact 2" x 1" low profile package with industry standard footprint.

A high efficiency allows a wide operating temperature range of –40°C to +85°C, while a built-in EMI filter meets EN 55022, class A without any external components. Further standard features include over voltage protection and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Wide 2:1 input range
  • High power density
  • Operating temperature range –40°C to +85°C
  • Indefinite short circuit protection
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022, lass A and FCC, level A without external components Industry standard pinout
  • Shielded metal case with insulated baseplate
  • High reliability, MTBF >1 Mio. h
  • Dimensions 50.8 x 25.4 x 10.2mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEN 10-2423
  • Output Voltage -15V
    Input Voltage Range 18 to 36V
    Power Rating 10W
    Output Current -330mA
    Mounting Style SMD
    Number of Outputs 2
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot