TracoPower TEN Series 10W DC-DC Converters - Dual Output

TracoPower Brand: TracoPower

The TracoPower 10W DC-DC Converters are high performance converters in a compact 2" x 1" low profile package with industry standard footprint.

A high efficiency allows a wide operating temperature range of –40°C to +85°C, while a built-in EMI filter meets EN 55022, class A without any external components. Further standard features include over voltage protection and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

  • Protected against permanent short circuit
  • Dimensions 50.8 x 25.4 x 10.2mm (L x W x H)
  • 3 year guarantee
Description Image Product Buy Pricing (Ex VAT) Input Voltage Range Type Output Voltage Power Rating Output Current Mounting Style Number of Outputs Temperature Range
TracoPower TEN 10-1223 Dual Output DC DC Converter 10W
TracoPower TEN 10-1223 Dual Output DC DC Converter 10W
Extended range
Order code: 51-6799
MPN: TEN 10-1223

Available to back orderBack-order availability date - 13/11/2026
1+ £39.16
5+ £37.69
Price per unit Ex VAT
9 to 18V DC/DC converter (print) -15V 10W -330mA SMD 2 -40 to +85°C
TracoPower TEN 10-2423 Dual Output DC DC Converter 10W
TracoPower TEN 10-2423 Dual Output DC DC Converter 10W
Extended range
Order code: 51-6807
MPN: TEN 10-2423

Available to back orderBack-order availability date - 13/11/2026
1+ £38.94
Price per unit Ex VAT
18 to 36V -15V 10W -330mA SMD 2 -40 to +85°C

Trustpilot