TracoPower TEN 8-2412 Single Output DC DC Converter 8W

MPN
TEN 8-2412
Brand
TracoPower
EAN-13
2050000026720
Order Code
51-6642
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/06/2026

The TracoPower 8W DC-DC Converter Vin: 18-36VDC to Vout: 12VDC Max 665mA is a high performance 8W converter featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • 3-year product warranty
  • Dimensions 30 x 20 x 10mm
  • TEN 8-2412
  • Output Voltage 12V DC
    Input Voltage Range 18 to 36V
    Power Rating 8W
    Output Current 665mA
    Mounting Style DIP-24
    Number of Outputs 1
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot