TracoPower TEN Series 8W DC-DC Converters - Single Output

TracoPower Brand: TracoPower

The TracoPower 8W DC-DC Converters are high performance, featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • 3-year product warranty
  • Dimensions 30 x 20 x 10mm
  • Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Dimension Input Voltage Range Dimensions Mounting Style Number of Outputs Temperature Range Type
    TracoPower TEN 8-1211 Single Output DC-DC Converter 8W
    TracoPower TEN 8-1211 Single Output DC-DC Converter 8W
    Extended range
    Order code: 51-6647
    MPN: TEN 8-1211

    Available to back orderBack-order availability date - 19/11/2026
    1+ £21.46
    5+ £21.13
    Price per unit Ex VAT
    5V DC 8W 1500mA 9 to 18V DIP-24 1 -40 to +85°C
    TracoPower TEN 8-1212 Single Output DC-DC Converter 8W
    TracoPower TEN 8-1212 Single Output DC-DC Converter 8W
    Extended range
    Order code: 51-6648
    MPN: TEN 8-1212

    Available to back orderBack-order availability date - 19/11/2026
    1+ £27.87
    Price per unit Ex VAT
    12V DC 8W 665mA 9 to 18V DIP-24 1 -40 to +85°C DC/DC converter (print)
    TracoPower TEN 8-2411 Single Output DC DC Converter 8W
    TracoPower TEN 8-2411 Single Output DC DC Converter 8W
    Extended range
    Order code: 51-6641
    MPN: TEN 8-2411

    Available to back orderBack-order availability date - 19/11/2026
    1+ £22.40
    Price per unit Ex VAT
    5V DC 8W 1500mA 30 x 20 x 10mm 18 to 36V 30 x 20 x 10mm DIP-24 1 -40 to +85°C DC/DC converter (print)
    TracoPower TEN 8-2412 Single Output DC DC Converter 8W
    TracoPower TEN 8-2412 Single Output DC DC Converter 8W
    Extended range
    Order code: 51-6642
    MPN: TEN 8-2412

    Available to back orderBack-order availability date - 19/11/2026
    1+ £30.49
    Price per unit Ex VAT
    12V DC 8W 665mA 18 to 36V DIP-24 1 -40 to +85°C DC/DC converter (print)
    TracoPower TEN 8-2423 Dual Output DC DC Converter 8W
    TracoPower TEN 8-2423 Dual Output DC DC Converter 8W
    Extended range
    Order code: 51-6644
    MPN: TEN 8-2423

    Available to back orderBack-order availability date - 12/11/2026
    1+ £22.15
    5+ £21.13
    10+ £20.47
    Price per unit Ex VAT
    15v dc 8W DC/DC converter (print)
    TracoPower TEN 5-4812WI 5W DC-DC Converter 18 - 75V DC In 12V DC 500mA Out
    TracoPower TEN 5-4812WI 5W DC-DC Converter 18 - 75V DC In 12V DC 500mA Out
    Extended range
    Order code: 57-4682
    MPN: TEN 5-4812WI

    Available to back orderBack-order availability date - 19/11/2026
    1+ £27.29
    Price per unit Ex VAT
    12V DC 5W 500mA 18 to 75V DIP-24 1 -40 to +85°C

    Trustpilot