Toolcraft 820852 Metric Ring Spanner 14 x 15mm

Order Code:

50-6192

Brand: Toolcraft MPN: 820852 EAN-13: 4016138496277
  • Country of Origin: Taiwan
  • View All

Discontinued


A double-ended ring spanner from Toolcraft. The spanner has 75° cranked heads that allow space for fingers and access into recessed areas. The spanner has 2 different sized rings.


  • 14mm / 15mm
  • Chrome vanadium steel
  • Supplied singly
Type Metric
Length 239mm
Material Chrome Vanadium Steel
Quantity 1
Wrench size 14 x 15mm

Trustpilot