Wera 05006166001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ3 x 150mm

MPN
05006166001
Brand
Wera
EAN-13
4013288029850
Order Code
50-4106
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.27 £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

High quality screwdriver from Wera manufactured for use with Pozidriv® socket screws, and equipped with multi-component Kraftform handle with rolling protection.


  • Blade size PZ3
  • Blade length 150mm
  • Handle length 112mm
  • Blade insulated, individually tested as per IEC 60900 : 2004
  • Design: Lasertip®
Length 262mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved Yes
Antimagnetic false
Blade size PZ3
Clamp feature false
Grip design 2-components
Handle length 112mm
Height 40mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 3
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 165 i PZ 3 x 150 mm
Weight 157.71g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot