Wera 05006160001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ0 x 80mm |
50-4103
|
|
Despatched within 4 working days - 30 in stock
|
1+ £7.41
Price per unit Ex VAT
|
161mm |
PZ0 |
PZ0 |
|
length 81mm |
26mm |
0 |
28g |
26mm |
No |
Pozidriv |
Yes |
false |
false |
2-components |
No |
true |
false |
Straight |
No |
Wera 05006163001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ1 x 150mm |
54-6879
|
|
Back order - 15 availableBack-order availability date - 23/10/2026
|
1+ £13.52
Price per unit Ex VAT
|
248mm |
PZ1 |
|
|
|
33mm |
1 |
65.2g |
33mm |
No |
Pozidriv |
Yes |
false |
false |
2-components |
No |
true |
false |
Straight |
No |
Wera 05006164001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ2 x 100mm |
50-4105
|
|
Despatched within 4 working days - 80 in stock
|
1+ £12.40
Price per unit Ex VAT
|
205mm |
PZ2 |
PZ2 |
Multicolour |
length 105mm |
37mm |
2 |
87.5g |
37mm |
No |
Pozidriv |
Yes |
false |
false |
2-components |
No |
true |
false |
Straight |
No |
Wera 05006165001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ2 x 200mm |
86-5906
|
|
Despatched same day - 12 in stockAdditional quantity lead time 4 days
|
1+ £12.86
Price per unit Ex VAT
|
305mm |
PZ2 |
|
|
|
37mm |
2 |
112g |
37mm |
No |
Pozidriv |
Yes |
false |
false |
2-components |
No |
true |
false |
Straight |
No |
Wera 05006166001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ3 x 150mm |
50-4106
|
|
Despatched within 4 working days - 5 in stock
|
1+ £14.65
Price per unit Ex VAT
|
262mm |
PZ3 |
PZ3 |
|
length 112mm |
40mm |
3 |
157.71g |
40mm |
No |
Pozidriv |
Yes |
false |
false |
2-components |
No |
true |
false |
Straight |
No |
Wera 05006168001 165 i PZ Kraftfom Plus VDE Screwdriver Pozidriv PZ4 x 200mm |
50-4107
|
|
Despatched within 4 working days - 3 in stock
|
1+ £16.80
Price per unit Ex VAT
|
312mm |
PZ4 |
PZ4 |
|
|
40mm |
4 |
237g |
40mm |
No |
Pozidriv |
Yes |
false |
false |
2-components |
No |
true |
false |
Straight |
No |