Bulgin Bullet connector 631259

Bulgin Brand: Bulgin
The Bulgin EXP bullet connectors are straight plug, 4-pin connectors designed for robust and sturdy performance.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable Diameter Connection Colour Connector Type Contact Material Cross Section Insulation Resistance IP Rating Length Material Maximum Temperature Min. temperature Mounting Hole Diameter Nominal Current Mounting Type Nominal Voltage Number of pins Series Temperature Range
Bulgin EXP-0911/04/P EXP Bullet Connector, 4 Pins, Straight Plug
Bulgin EXP-0911/04/P EXP Bullet Connector, 4 Pins, Straight Plug
Standard range
Order code: 11-5437
MPN: EXP-0911/04/P

Despatched within 4 working days - 18 in stock
1+ £51.37
Price per unit Ex VAT
4 13mm Screws Plug, straight Nickel plated 4mm² IP68 127mm Polyester +85°C -25°C 18A 600V 4 EXP
Bulgin EXP-0911/04/S EXP Bullet Connector, Straight, 4 Pins, Robust Design
Bulgin EXP-0911/04/S EXP Bullet Connector, Straight, 4 Pins, Robust Design
Standard range
Order code: 11-5438
MPN: EXP-0911/04/S

Despatched within 4 working days - 24 in stock
1+ £61.39
Price per unit Ex VAT
4 13mm Screws Connector, straight Nickel plated 4mm² IP68 127mm Polyester +85°C -25°C 18A 600V 4 EXP
Bulgin EXP-0921/04/P EXP Bullet Connector, Straight Plug, 4 Pins, Sturdy
Bulgin EXP-0921/04/P EXP Bullet Connector, Straight Plug, 4 Pins, Sturdy
Standard range
Order code: 11-5439
MPN: EXP-0921/04/P

Despatched within 4 working days - 4 in stock
1+ £68.84
Price per unit Ex VAT
4 13mm Screws Plug, straight Nickel plated 4mm² IP68 127mm Polyester +85°C -25°C 18A 600V 4 EXP
Bulgin PX0728/S Standard 9-Pole IP68 Socket Connector, Flex Cable, 5A
Bulgin PX0728/S Standard 9-Pole IP68 Socket Connector, Flex Cable, 5A
Standard range
Order code: 11-5470
MPN: PX0728/S

Despatched within 4 working days - 11 in stock
1+ £20.54
Price per unit Ex VAT
9 3mm Crimp Socket, straight Bronze, tin plated
> 10MΩ
IP68 69mm Polyamide 6.6 +70°C -20°C 5A 150V 9 PX -20 - +70°C
Bulgin PXM PXM6012/03S/ST Bullet Connector, 3 Pins, Panel Mounted
Bulgin PXM PXM6012/03S/ST Bullet Connector, 3 Pins, Panel Mounted
Standard range
Order code: 11-5480
MPN: PXM6012/03S/ST

Despatched within 4 working days - 23 in stock
1+ £22.71
Price per unit Ex VAT
3 4mm Screws Silver (matt) Socket, built-in Brass nickel plated 1.5mm² IP66, IP68, IP69K Brass nickel plated +100°C -40°C 22.5mm 16A Panel mount 400V 3 PXM
Bulgin PXM6012/08S/CR PXM Bullet Connector Socket 8-Pin Panel Mount
Bulgin PXM6012/08S/CR PXM Bullet Connector Socket 8-Pin Panel Mount
Extended range
Order code: 11-5481
MPN: PXM6012/08S/CR

Available to back orderPlease contact us for lead time
1+ £24.52
Price per unit Ex VAT
8 4mm Silver (matt) Socket, built-in Brass nickel plated 0.8mm² Brass nickel plated +100°C -40°C 22.5mm 10A Panel mount 250V PXM
Bulgin PXP6012/02S/ST PXP Bullet Connector, 2-Pin Socket, Panel Mount
Bulgin PXP6012/02S/ST PXP Bullet Connector, 2-Pin Socket, Panel Mount
Standard range
Order code: 11-5485
MPN: PXP6012/02S/ST

Despatched within 4 working days - 51 in stock
1+ £17.49
Price per unit Ex VAT
2 4mm Screws Grey Socket, built-in Brass nickel plated 1.5mm² IP66, IP68, IP69K PC/PBT +100°C -40°C 22.5mm 16A Panel mount 400V 2 PXP
Bulgin PXP6012/03P/ST PXP Bullet Connector Plug, 3 Pins, Panel Mount
Bulgin PXP6012/03P/ST PXP Bullet Connector Plug, 3 Pins, Panel Mount
Standard range
Order code: 11-5486
MPN: PXP6012/03P/ST

Despatched within 4 working days - 6 in stock
1+ £19.13
Price per unit Ex VAT
3 4mm Screws Grey Plug, mount Brass nickel plated 1.5mm² IP66, IP68, IP69K PC/PBT +100°C -40°C 22.5mm 10A Panel mount 250V 3 PXP

Trustpilot