Bulgin PXM PXM6012/03S/ST Bullet Connector, 3 Pins, Panel Mounted

MPN
PXM6012/03S/ST
Brand
Bulgin
EAN-13
2050001680983
Order Code
11-5480
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.88 £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Bulgin PXM6012/03S/ST bullet connector socket is a built-in component featuring three pins, making it part of the PXM round connector series. Manufactured by Bulgin, it is known for its reliability and durability in providing secure electrical connections. This connector is typically used in industrial and commercial electronic applications where robust and stable connections are essential.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Cable Diameter 4mm
Colour Silver (matt)
Connection Screws
Connector Type Socket, built-in
Contact Material Brass nickel plated
Cross Section 1.5mm²
IP Rating IP66, IP68, IP69K
Material Brass nickel plated
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Hole Diameter 22.5mm
Mounting Type Panel mount
Nominal Current 16A
Nominal Voltage 400V
Number of pins 3
Series PXM

Reviews

Be the first to submit a review

Trustpilot