Bulgin PX0728/S Standard 9-Pole IP68 Socket Connector, Flex Cable, 5A

MPN
PX0728/S
Brand
Bulgin
EAN-13
2050000248375
Order Code
11-5470
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bulgin PX0728/S is a 9 pole IP68 socket connector designed for standard Buccaneer applications. It features a quick lock ring for secure mounting on flex cables and supports up to 5A current. Typically used in harsh environments, this connector is ideal for marine and industrial applications.
Type Bullet connector
Number of Contacts 9
Orientation 180°
Cable Diameter 3mm
Connection Crimp
Connector Type Socket, straight
Contact Material Bronze, tin plated
Insulation Resistance
> 10MΩ
IP Rating IP68
Length 69mm
Material Polyamide 6.6
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Current 5A
Nominal Voltage 150V
Number of pins 9
Series PX
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot