Bulgin EXP-0911/04/P EXP Bullet Connector, 4 Pins, Straight Plug

MPN
EXP-0911/04/P
Brand
Bulgin
EAN-13
2050003613804
Order Code
11-5437
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bulgin EXP-0911/04/P bullet connector is a straight plug with four pins, part of the EXP series of round connectors. Manufactured by Bulgin, it is designed for reliable electrical connections in industrial environments. Typical applications include use in demanding conditions where resilient connectors are required.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Cable Diameter 13mm
Connection Screws
Connector Type Plug, straight
Contact Material Nickel plated
Cross Section 4mm²
IP Rating IP68
Length 127mm
Material Polyester
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 18A
Nominal Voltage 600V
Number of pins 4
Series EXP

Reviews

Be the first to submit a review

Trustpilot