Bulgin PXP6012/02S/ST PXP Bullet Connector, 2-Pin Socket, Panel Mount

MPN
PXP6012/02S/ST
Brand
Bulgin
EAN-13
2050001681300
Order Code
11-5485
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bulgin manufactures the PXP6012/02S/ST bullet connector socket, a built-in two-pin component in the PXP series designed for robust electrical connections. This type of connector is ideal for secure, high-quality connections in electrical and electronic applications, where durability is a priority. It is commonly used in industrial settings, providing reliable performance in harsh environments.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 4mm
Colour Grey
Connection Screws
Connector Type Socket, built-in
Contact Material Brass nickel plated
Cross Section 1.5mm²
IP Rating IP66, IP68, IP69K
Material PC/PBT
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Hole Diameter 22.5mm
Mounting Type Panel mount
Nominal Current 16A
Nominal Voltage 400V
Number of pins 2
Series PXP

Reviews

Be the first to submit a review

Trustpilot