Bulgin PXM6012/08S/CR PXM Bullet Connector Socket 8-Pin Panel Mount

MPN
PXM6012/08S/CR
Brand
Bulgin
EAN-13
2050001680990
Order Code
11-5481
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bulgin PXM6012/08S/CR is a bullet connector socket with 8 pins, designed for built-in applications. Manufactured by Bulgin, this connector belongs to the PXM series of round connectors, known for their reliability and durability. Typical applications include industrial and electronic devices, where secure and efficient electrical connections are essential.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Cable Diameter 4mm
Colour Silver (matt)
Connector Type Socket, built-in
Contact Material Brass nickel plated
Cross Section 0.8mm²
Material Brass nickel plated
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Hole Diameter 22.5mm
Mounting Type Panel mount
Nominal Current 10A
Nominal Voltage 250V
Series PXM

Reviews

Be the first to submit a review

Trustpilot